Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0970 :: Sealing cap for all other designs

Item-No.: PX0970
€3,99
Category of goods: 1 = discountable

Bulgin PX0970

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie 900
    • Type
    • Sealing cap
    • Material
    • Polyamide
    • Temperatur max.
    • -40 ... +80
    • Colour
    • Blue
  • Specials
    • Specification
    • Screw cap
  • Implementation
    • Protection class
    • IP 68, UL94V-0

Buccaneer series 900

• Water and dustproof according to IP68 when mated
• IP68 tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
• Load limit: up to 32A / 600V AC/DC
• 2, 3, 4, 5, 7, and 10 pole versions available
• Connection errors prevented by additional grooves
• Sealing caps available for maintaining IP68 status
• Compact design
• Easy assembly - no special tools required
• Single or 3-phase applications
• Cost-effective solution
• UL, CSA and VDE approvals



Manufacturer : BULGIN
Factory number : PX0970
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie 900
    • Type
    • Sealing cap
    • Material
    • Polyamide
    • Temperatur max.
    • -40 ... +80
    • Colour
    • Blue
  • Specials
    • Specification
    • Screw cap
  • Implementation
    • Protection class
    • IP 68, UL94V-0
Datasheet/manual