Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0482 :: Cable glands and collets for 3.0 - 5.0mm

Item-No.: PX0482
€0,93
Category of goods: 1 = discountable

Bulgin PX0482

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Sealing cap
    • Temperatur max.
    • -40 ... +80
  • Measures
    • Cable inlet Ø
    • 3 - 5 mm
  • Implementation
    • Protection class
    • IP 68, UL94V-0

Buccaneer series 400

Cable glands and collets for 3.0 - 5.0mm

4 collets are included in each package:

1x light grey for 3.0 - 3.5 mm
1x grey for 3.5 - 4.0 mm
1x green for 4.0 to 4.5 mm
1x red for 4.5 to 5.0 mm



Manufacturer : BULGIN
Factory number : PX0482
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Sealing cap
    • Temperatur max.
    • -40 ... +80
  • Measures
    • Cable inlet Ø
    • 3 - 5 mm
  • Implementation
    • Protection class
    • IP 68, UL94V-0
Datasheet/manual