Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PX0410/02P/5560 :: Connector, 2-pin, plug

Item-No.: PX0410/02P/5560
€4,05
Category of goods: 1 = discountable

Bulgin PX0410/02P/5560

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Connector
    • Design
    • Screw-on circlip
    • Pole number
    • 2
    • Material
    • Gold contacts
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Type of connector
    • Plug
    • Protection class
    • IP 68, UL94V-0
  • Specials
    • Specification
    • Screw cap
  • Interfaces
    • Connection
    • Crimped and soldering contacts
  • Measures
    • Length
    • 46 mm
    • Ø
    • 19.1 mm
    • Cable inlet Ø
    • 3 - 7 mm
  • Electrical values
    • Load limit
    • 250 V / 8 A

Buccaneer series 400

• IP68 when assembled
• IP68 tested at 1.054 kg/cm in 10 m water depth for 2 weeks
• Load limit 2 and 3-pin: 250 V, 8 A
• Load capacity 4, 6 and 8-pin: 125 V, 5 A
• Load limit 10 and 12-pin: 50 V, 1 A
• 2.5 mm plug-in System
• Usable cable diameter range from 3-7 mm
• Total length of connector (flex+flex-inline) 80 mm
• gold-plated contacts (must be ordered separately)
• Diameter above the coupler ring: 19.1 mm
• Flex, flex inline-, front panel, rear panel and PCB mounting versions available
• Plugs and sockets in all versions
• Flame retarding polyamide UL94-V0
• Sealing caps available to maintain IP68 rating
• Secure sealing
• Crimp and soldering contacts
• UL, CSA and VDE approval



Manufacturer : BULGIN
Factory number : PX0410/02P/5560
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Connector
    • Design
    • Screw-on circlip
    • Pole number
    • 2
    • Material
    • Gold contacts
    • Temperatur max.
    • -40 ... +80
  • Implementation
    • Type of connector
    • Plug
    • Protection class
    • IP 68, UL94V-0
  • Specials
    • Specification
    • Screw cap
  • Interfaces
    • Connection
    • Crimped and soldering contacts
  • Measures
    • Length
    • 46 mm
    • Ø
    • 19.1 mm
    • Cable inlet Ø
    • 3 - 7 mm
  • Electrical values
    • Load limit
    • 250 V / 8 A
Datasheet/manual