• Type of connector

  • Design
    • + more - less

  • Pole number
    • + more - less

  • Specification

  • Connection

  • Material


  • Buccaneer Series 400

  • page :
  •  1 - 16 of  63  items. 
 
  • Model:

    Buccaneer Serie 400

  • Type:

    Assembly tool

  • Pole number:

    10, 12

  • Temperatur max.:

    -40 ... +80

  • Load limit:

    1 A

  • Protection class:

    IP 68, UL94V-0

  • Colour:

    Green

Weight incl.:

0.002 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Assembly tool

  • Pole number:

    4, 6, 8

  • Temperatur max.:

    -40 ... +80

  • Load limit:

    5 A

  • Protection class:

    IP 68, UL94V-0

  • Colour:

    Red

Weight incl.:

0.002 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Assembly tool

  • Pole number:

    2, 3

  • Temperatur max.:

    -40 ... +80

  • Load limit:

    8 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.003 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    2

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    250 V / 8 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Screw-on circlip

  • Pole number:

    2

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    250 V / 8 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.013 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    3

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    250 V / 8 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Screw-on circlip

  • Pole number:

    3

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    250 V / 8 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    4

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    125 V, 5 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Screw-on circlip

  • Pole number:

    4

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    125 V, 5 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    6

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    4.5 - 5 mm

  • Load limit:

    125 V, 5 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Screw-on circlip

  • Pole number:

    6

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    125 V, 5 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    8

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    125 V, 5 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Screw-on circlip

  • Pole number:

    8

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    125 V, 5 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    10

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    50 V, 1 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Socket

  • Design:

    Screw-on circlip

  • Pole number:

    10

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    50 V, 1 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg

 
  • Model:

    Buccaneer Serie 400

  • Type:

    Connector

  • Type of connector:

    Plug

  • Design:

    Screw-on circlip

  • Pole number:

    12

  • Specification:

    Screw cap

  • Connection:

    Crimped and soldering contacts

  • Material:

    Gold contacts

  • Temperatur max.:

    -40 ... +80

  • Length:

    46 mm

  • Ø:

    19.1 mm

  • Cable inlet Ø:

    3 - 7 mm

  • Load limit:

    50 V, 1 A

  • Protection class:

    IP 68, UL94V-0

Weight incl.:

0.012 kg