Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


13027/2 :: Assembly tool 2-pin/3-pin, contacts, 8 A

Item-No.: 13027/2
€5,40
Category of goods: 1 = discountable

Bulgin Einsetzwerkzeug 13027/2

  • Product Description
  • Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Assembly tool
    • Pole number
    • 2, 3
    • Temperatur max.
    • -40 ... +80
  • Electrical values
    • Load limit
    • 8 A
  • Implementation
    • Protection class
    • IP 68, UL94V-0

Buccaneer series 400

• IP68 when assembled
• IP68 tested at 1.054 kg/cm in 10 m water depth for 2 weeks
• Load limit 2 and 3-pin : 250 V, 8 A
• Load capacity 4, 6 and 8-pin : 125 V, 5 A
• Load limit 10 and 12-pin : 50 V, 1 A
• 2.5 mm plug-in System
• Usable cable diameter range from 3-7 mm
• Total length of connector (flex+flex-inline) 80 mm
• Gold-plated contacts
• Diameter above the coupler ring: 19.1 mm
• Flex, flex inline-, front panel, rear panel and PCB mounting versions available
• Plugs and sockets in all versions
• Flame retarding polyamide UL94-V0
• Sealing caps available to maintain IP68 rating
• Secure sealing
• Crimp and soldering contacts
• UL, CSA and VDE approval



Manufacturer : BULGIN
Factory number : 13027/2
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Buccaneer Serie 400
    • Type
    • Assembly tool
    • Pole number
    • 2, 3
    • Temperatur max.
    • -40 ... +80
  • Electrical values
    • Load limit
    • 8 A
  • Implementation
    • Protection class
    • IP 68, UL94V-0
Datasheet/manual