Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TZ261 :: Brother tape cartridge / 36 mm / 8 m


P-TOUCH TZ261

  • Product Description
  • Technical information
  • General
    • Design
    • TZ labelling tape cassette
    • Tape Color
    • White
    • Printing colors
    • Black
  • Measures
    • Length
    • 8 m
    • Width
    • 36 mm

Brother P-Touch tape cartridge
for P-TOUCH 550 / 3600 / 9200PC / 9200DX / 9400 / 9500PC / 9600 / RL700S.

Width: 36 mm
Length: 8 m
Colour: white/black



Manufacturer : BROTHER
Factory number : TZE261
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Design
    • TZ labelling tape cassette
    • Tape Color
    • White
    • Printing colors
    • Black
  • Measures
    • Length
    • 8 m
    • Width
    • 36 mm
Datasheet/manual