Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TZ141 :: Brother tape cartridge / 18 mm, black/transparent


P-TOUCH TZ141

  • Product Description
  • Technical information
  • General
    • Design
    • TZe labelling tape cassette
    • Tape Color
    • Transparent
    • Printing colors
    • Black
  • Measures
    • Length
    • 8 m
    • Width
    • 18 mm

Brother P-Touch tape cartridge
for P-TOUCH 210E / 220 / 300 / 310 / 340 / 340C / 350 / 540 / 540C / 550 / 1750 / 18R / 1800 / 1800E / 1830VP / 1850 / 1950VP / 2100VP / 2400 / 2400E / 2420PC / 2430PC / 2450 / 2450DX / 2460 / 2480 / 2500PC / 2700VP / 3600 / 7500VP / 7600VP / 9200PC / 9200DX / 9400 / 9500PC / 9600 / RL700S.

Width: 18 mm
Length: 8 m
Colour: transparent/black



Manufacturer : BROTHER
Factory number : TZE141
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Design
    • TZe labelling tape cassette
    • Tape Color
    • Transparent
    • Printing colors
    • Black
  • Measures
    • Length
    • 8 m
    • Width
    • 18 mm
Datasheet/manual