Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH TC201 :: Brother tape cartridge / 12 mm / 7.7 m


P-TOUCH TC201

  • Product Description
  • Technical information
  • General
    • Design
    • TC labelling tape cassette
    • Tape Color
    • White
    • Printing colors
    • Black
  • Measures
    • Length
    • 7.7 m
    • Width
    • 12 mm

Brother P-Touch tape cartridge
for P-TOUCH 8e / 500 / II / 2000 / 3000 / 5000.

Width: 12 mm
Length: 7.7 m
Colour: white/black



Manufacturer : BROTHER
Factory number : TC201
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Design
    • TC labelling tape cassette
    • Tape Color
    • White
    • Printing colors
    • Black
  • Measures
    • Length
    • 7.7 m
    • Width
    • 12 mm
Datasheet/manual