Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH RDS05E1 :: Die cut labels, white, 51 x 26 mm


P-TOUCH RDS05E1

  • Product Description
  • Technical information
  • General
    • Design
    • Einzel-Etikett (Papier)
    • Tape Color
    • White
    • Printing colors
    • Black

Individual labels (paper), 51 x 26 mm, 1552 labels/roll, black on white

Compatible with the following devices:
• TD-4000/TD-2020/TD-2120N/TD-2130N/TD-4100N



Manufacturer : BROTHER
Factory number : RD-S05E1
Package weight : 0.326 kg
RoHS : conform
Technical information
  • General
    • Design
    • Einzel-Etikett (Papier)
    • Tape Color
    • White
    • Printing colors
    • Black
Datasheet/manual