Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH DK44205 :: Continuous label (paper) - white, 62 mm, removable


P-TOUCH DK44205

  • Product Description
  • Technical information
  • General
    • Design
    • Continuous label
  • Measures
    • Length
    • 30.48 m
    • Height
    • 62 mm

Continuous label (paper) - white, 62 mm x 30.48 m, removable

• For P-Touch QL-500, QL-500A, QL-500BS, QL-500BW, QL-550, QL-560, QL-560VP, QL-570, QL-700, QL-710W, QL-720NW, QL-580N, QL-650TD, QL-1050, QL-1050N, QL-1060N



Manufacturer : BROTHER
Factory number : DK44205
Package weight : 0.424 kg
RoHS : conform
Technical information
  • General
    • Design
    • Continuous label
  • Measures
    • Length
    • 30.48 m
    • Height
    • 62 mm
Datasheet/manual