Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH P700 :: Brother labeller / USB interface


P-TOUCH P700

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • für 3.5, 6, 9, 12, 24 mm TZe-Bänder
  • Specials
    • Specification
    • PC connection
  • Interfaces
    • Connection
    • USB

Professional PC labeller for Windows and Mac

The PT-P700 is a fast and simple-to-use labeller for professional requirements. Thanks to plug & play, no software or driver installation is necessary - labels are produced and printed directly after connection using the integrated P-touch Editor Lite software. With a print speed of up to 30 mm per second and a resolution of 180 dpi, it can handle any requirements professionally. Due to the compact and stylish design, the PT-P700 fits comfortably on the desk. TZe tapes up to 24-mm wide and the heat-shrink tubing by Brother are used in the PT-P700. The device has an automatic cutting unit, removing the need for manual operation.

• No installation of drivers and software required
• Automatic cutting unit
• Tape width 3.5 / 6 / 9 / 12 / 18 and 24 mm
• USB port
• Resolution 180 dpi
• Max. 30 mm/sec. print speed
• Multi-line print depending on the tape width



Manufacturer : BROTHER
Factory number : PTP700ZG1
Package weight : 1.374 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • für 3.5, 6, 9, 12, 24 mm TZe-Bänder
  • Specials
    • Specification
    • PC connection
  • Interfaces
    • Connection
    • USB
Datasheet/manual