Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH H500 :: Brother Labelling Machine/Handheld Unit


P-TOUCH H500

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12/18/24 mm TZ tapes
  • Specials
    • Specification
    • Hand-held device
Professional labeller with PC connection
With the PT-H500, take care of all the labelling tasks in your office. You can design the labels either on the device or directly on your PC.

• Large backlit display
• Automatic cutting unit
• Prints TZe label tapes 3.5/6/9/12/18 and 24-mm wide
• USB interface
• 30 mm/second maximum print speed
• Large range of integrated label templates
• 3-line backlit display
• QWERTZ keyboard
• Barcode printing

• Includes one tape cassette (24 mm, black on white)



Manufacturer : BROTHER
Factory number : PTH500ZG1
Package weight : 1.453 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12/18/24 mm TZ tapes
  • Specials
    • Specification
    • Hand-held device
Datasheet/manual