Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH H105WB :: Brother Labelling Machine/Handheld Unit


P-TOUCH H105WB

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12 mm TZ tapes
  • Specials
    • Specification
    • Hand-held device

The Brother P-touch H105 in black/white is a compact, versatile handheld labeller for creating individual labels. The device has an ABC keyboard with separate numeric keypad and prints up to 20 mm/second. TZe tapes of widths 3.5 - 12 mm can be used in the device.

• For 3.5 to 12-mm wide TZe tapes
• Print speed of up to 20 mm/s
• Phrase memory for max. 720 characters
• 385 characters and 178 symbols
• Up to 2 lines per label
• Deco mode and auto designs
• Flag labels for cable labelling



Manufacturer : BROTHER
Factory number : PTH105WBG1
Package weight : 0.707 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • For 3.5/6/9/12 mm TZ tapes
  • Specials
    • Specification
    • Hand-held device
Datasheet/manual