Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH H105 :: Brother Labelling Machine/Handheld Unit


P-TOUCH H105

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • für 3.5/6/9/12 mm TZe-Bänder
  • Specials
    • Specification
    • Hand-held device
Flexible labelling device for the home office and small business office

• Heat-transfer printing
• TZe tapes in 3.5/6/9 and 12 mm widths
• Generous 12-character display
• "Deco Mode" feature for individual labels
• Flag labels for cable labelling
• Multiple copy printout of up to 9
• Phrase memory for 720 characters
• 8 font styles
• Horizontal and vertical printing
• Max. printing height up to 9 mm
• Includes 1 TZe tape cassette



Manufacturer : BROTHER
Factory number : PTH105ZG1
Package weight : 0.726 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • für 3.5/6/9/12 mm TZe-Bänder
  • Specials
    • Specification
    • Hand-held device
Datasheet/manual