Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P-TOUCH D600VP :: Desktop labelling machine

SAVE31%
Item-No.: P-TOUCH D600VP
€118,95
€81,95




Brother P-Touch D600VP

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • für 3.5/6/9/12/18/24 mm TZe-Bänder
  • Specials
    • Specification
    • Desktop device
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
The professional desktop labelling machine

With fastest in class print speeds, improved colour screen displays, and up to 24mm wide highly durable labels, the PT-D600VP can solve a wide range of office based problems and predicaments, from labelling equipment to printing warning signs.

  • Prints up to 30mm per second
  • Holds up to 99 user-created label designs
  • QWERTZ keyboard (German)
  • Full-colour screen
  • Tape colour detection technology
  • One-touch key input
  • Print up to 7 lines of text on highly durable, laminated labels



Manufacturer : BROTHER
Factory number : PTD600VPZG1
Package weight : 2.855 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Heat-transfer printing
    • Design
    • für 3.5/6/9/12/18/24 mm TZe-Bänder
  • Specials
    • Specification
    • Desktop device
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing