Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER QL-700 :: Brother label printer / USB


Brother P-Touch QL-700

  • Product Description
  • Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Design
    • For DK labels
    • Resolution
    • 300 dpi
  • Specials
    • Specification
    • PC connection
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 150 mm/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
Fast and hassle free
Offering versatility, convenience and Microsoft integration, the QL-700 delivers totally hassle-free address label printing.

‘P-Touch Editor Lite’ is pre-loaded to the printer itself so there’s no software installation required for PC or Mac. And it’s fast, producing up to 93 labels a minute at up to 600dpi, with an automatic label cutter built in for ultimate convenience. You can also print directly from MS Word, Excel and Outlook too.
With the QL-700, your envelopes and packages can carry clear, professional-looking labels – you can even add your company logo if you’d like.

Key Features
  • Print die-cut labels and signage via PC
  • Up to 62mm print width (DK labels) and 59mm print height
  • Prints up to 93 standard address labels per min / 150mm per second
  • Up to 300dpi print resolution
  • Easy to install label rolls
  • Built-in automatic tape cutter



Manufacturer : BROTHER
Factory number : QL700ZG1
Package weight : 1.983 kg
RoHS : conform
Technical information
  • General
    • Design
    • Label printer
    • Technology
    • Thermal direct
    • Design
    • For DK labels
    • Resolution
    • 300 dpi
  • Specials
    • Specification
    • PC connection
  • Interfaces
    • Connection
    • USB
  • Implementation
    • Speed
    • 150 mm/s
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)