Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BROTHER AD-24ES :: Power Supply Unit for Brother Labelling Machines


BROTHER AD-24ES

  • Product Description
  • Technical information
  • General
    • Design
    • Power supply
    • Technology
    • Power supply
    • Design
    • für DK-Etiketten
    • Resolution
    • 9V - 1,6 A
  • Specials
    • Specification
    • For P-Touch devices
  • Interfaces
    • Connection
    • Hollow plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 1.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Brother AD-24ES - mains adapter (9 V-1.6 A)

For the following models:

P-Touch 60, P-Touch 65, P-Touch 80, P-Touch 90, P-Touch 1000, P-Touch 1005F, P-Touch 1010, P-Touch 1090, P-Touch 1230PC, P-Touch 1250/S, P-Touch 1260, P-Touch 1280/CB/DT/VP, P-Touch 1290/DT, P-Touch 1750, P-Touch 1830/VP, P-Touch 1850, P-Touch 1950, P-Touch 2100, P-Touch 2420PC, P-Touch 2430PC, P-Touch 2460, P-Touch 2480, P-Touch 2700VP, P-Touch 3000, P-Touch 7100VP, GL 100, GL 200.



Manufacturer : BROTHER
Factory number : AD-24ES
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Design
    • Power supply
    • Technology
    • Power supply
    • Design
    • für DK-Etiketten
    • Resolution
    • 9V - 1,6 A
  • Specials
    • Specification
    • For P-Touch devices
  • Interfaces
    • Connection
    • Hollow plug
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 9 V DC / 1.6 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual