Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSD 4-10 :: Axing broadband through-line socket 4-862 MHz


BSD 4-10

  • Product Description
  • Technical information
  • General
    • Type
    • Surface mounted connector socket
    • Technology
    • Suitable for 4 - 30/4 - 65 MHz backward channels
    • Design
    • For broadband cable
    • Assembly
    • Standard
    • Material
    • Housing nickel-plated
  • Electrical values
    • Frequency range
    • 4 - 862 MHz
    • Connection attenuation
    • 10 dB
    • Through loss
    • 3,0 - 4,9 dB
    • Decoupling internal
    • 30 dB
    • Decoupling between 2 outlets
    • 40 dB
  • Implementation
    • Undocking nature
    • Bidirectional coupler
  • Measures
    • Width
    • 70 mm
    • Height
    • 66 mm
    • Depth
    • 32 mm

basic-line broadband socket

• Frequency range: 5...862 MHz for cable TV
• Suitable for 5...30-MHz, 5...65-MHz backward channels
• Surface-treated
• For all standard switching programs (German standard)
• Tap loss: 10 dB
• Transmission loss: 3.0 to 4.9 dB



Manufacturer : AXING
Factory number : BSD00410
Package weight : 0.087 kg
RoHS : conform
Technical information
  • General
    • Type
    • Surface mounted connector socket
    • Technology
    • Suitable for 4 - 30/4 - 65 MHz backward channels
    • Design
    • For broadband cable
    • Assembly
    • Standard
    • Material
    • Housing nickel-plated
  • Electrical values
    • Frequency range
    • 4 - 862 MHz
    • Connection attenuation
    • 10 dB
    • Through loss
    • 3,0 - 4,9 dB
    • Decoupling internal
    • 30 dB
    • Decoupling between 2 outlets
    • 40 dB
  • Implementation
    • Undocking nature
    • Bidirectional coupler
  • Measures
    • Width
    • 70 mm
    • Height
    • 66 mm
    • Depth
    • 32 mm
Datasheet/manual