Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS KLETT GR :: Plastic cable tidy, rip-tape fastening, grey

Item-No.: KS KLETT GR
Colour:

€8,20
Category of goods: 1 = discountable

KS KLETT GR

  • Product Description
  • Technical information
  • General
    • Material
    • Plastic mesh
    • Colour
    • Grey
  • Measures
    • Length
    • 2 m
The flexible and high-quality plastic cable tidy with rip-tape fastening offers a simple means of tidying away loose cables so you can rid your room of "cable clutter". A visually elegant solution with minimal effort required.

For cable bundles up to approx. 2 cm.

Length: 2 m
Width: 8 cm



Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Material
    • Plastic mesh
    • Colour
    • Grey
  • Measures
    • Length
    • 2 m
Datasheet/manual