Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS 50 SW :: Plastic cable tidy, 50 mm, black length 2 m

Item-No.: KS 50 SW
Colour:

€10,35
Category of goods: 1 = discountable

KS 50 SW

  • Product Description
  • Technical information
  • General
    • Material
    • Plastic mesh
    • Colour
    • Black
  • Measures
    • Ø
    • 50 mm
    • Length
    • 2 m





Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Material
    • Plastic mesh
    • Colour
    • Black
  • Measures
    • Ø
    • 50 mm
    • Length
    • 2 m
Datasheet/manual