0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS 50 GR :: Plastic cable tidy, 50 mm, grey length 2 m

Item-No.: KS 50 GR
Colour:

€10,70
Category of goods: 1 = discountable

KS 50 GR

  • Product Description
  • Technical information
  • General
    • Material
    • Plastic mesh
    • Colour
    • Silver grey
  • Measures
    • Ø
    • 50 mm
    • Length
    • 2 m



Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Material
    • Plastic mesh
    • Colour
    • Silver grey
  • Measures
    • Ø
    • 50 mm
    • Length
    • 2 m
Datasheet/manual