reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLM-PM21 :: Ceiling bracket for projectors

Item-No.: VLM-PM21
Colour:

Height:

€49,99




VLM-PM21

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 550-1000 mm
  • Packaging
    • Packaging
    • Retail

This bracket is used to mount a projector on a ceiling and ensures a perfect angle and clear images. Includes all materials and instructions for quick and easy assembly.

• Distance to ceiling: 550 - 1000 mm
• Max. weight: 10 kg/22 lbs
• Angle of rotation: 360°
• Number of arms: 4
• Colour: Silver



Manufacturer : VALUELINE
Factory number : VLM-PM21
Package weight : 3 kg
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 550-1000 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual