Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPC 1585 WS :: Projector ceiling mount, w, height adjustable 850 - 1350 mm

Item-No.: PPC 1585 WS
Colour:

Height:

€174,95




PPC 1585 ws

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • White
  • Measures
    • Height
    • 850-1350 mm
  • Packaging
    • Packaging
    • Retail

The projector mount PPC 1585 is a height-adjustable projector bracket designed specifically for the latest generation of projectors weighing up to 15 kg.
The projector adapter is equipped with a unique fine adjustment feature for precise alignment of the projection surface. The projector remains in position after alignment.
By twisting the unique friction ring, any play present in the adapter connections is eliminated thus making the bracket a solid and very stable solution.



Manufacturer : VOGELS
Factory number : 7015851
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • White
  • Measures
    • Height
    • 850-1350 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual