Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPC 1540 WS :: Projector ceiling mount, w, height adjustable 400 - 550 mm

Item-No.: PPC 1540 WS
Colour:

Height:

€129,95




PPC 1540 ws

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • White
  • Measures
    • Height
    • 400-550 mm
  • Packaging
    • Packaging
    • Retail

The projector mount PPC 1540 is a height-adjustable projector bracket designed specifically for the latest generation of projectors weighing up to 15 kg.
The projector adapter is equipped with a unique fine adjustment feature for precise alignment of the projection surface.
The projector remains in position after alignment.
By twisting the unique friction ring, any play present in the adapter connections is eliminated thus making the bracket a solid and very stable solution.

• Max. Ceiling clearance: 550 mm
• Maximum weight load (kg): 15
• Min. ceiling distance: 400 mm
• Roll (degrees): 15
• Extendable: yes
• Colour: white



Manufacturer : VOGELS
Factory number : 7015401
Package weight : 3.247 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • White
  • Measures
    • Height
    • 400-550 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual