Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PPC 1500 SI :: Ceiling mount for projectors up to 15 kg

Item-No.: PPC 1500 SI
Colour:

Height:

€84,95




PPC 1500 Projektor-Deckenhalter silber

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 144 mm
  • Packaging
    • Packaging
    • Retail

The projector mount PPC 1500 is designed specifically for the latest generation of projectors weighing up to 15 kg.
The projector adapter is equipped with a unique fine adjustment feature for precise alignment of the projection surface.
The projector remains in position after alignment. By twisting the unique friction ring, any play present in the adapter connections is eliminated thus making the bracket a solid and very stable solution.

• Turning 360°
• Tilting 15°
• Colour silver
• Maximum weight load (kg) 15
• Minimum ceiling clearance 144
• Roll (degrees) 15
• Extendable yes



Manufacturer : VOGELS
Factory number : 7015014
Package weight : 1.907 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 144 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual