Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PM SPIDER-PLUS-S :: Projector bracket, silver

Item-No.: PM SPIDER-PLUS-S
Colour:

€17,95




PM SPIDER-PLUS-S

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 225 mm
  • Packaging
    • Packaging
    • Retail

Universal projector ceiling bracket at the high quality you would expect from PureMounts

The PM-Spider-Plus boasts outstanding compatibility and freedom of movement. The 4 mounting arms can accommodate hole spacings between 180 mm and 310 mm (suitable for almost all projector models with 3 or 4 fixing points). Together with the 4 variably adjustable arms, the universal joint provides total freedom when aligning the projector. The covered cable guide is integrated.
The PM-Spider-Plus is extremely robust and sturdy thanks to its aluminium construction, ensuring a secure hold for projectors up to 15 kg.

Modern look to suit any room
With its combination of anodised aluminium and a choice of silver, white and black colour schemes, the bracket is the perfect fit for any room.

Easy to install — everything included!
The mounting instructions include a table of contents and are easy to follow. Installation takes approx. 20 minutes and can be done by 1 person. The instructions contain diagrams.
Included in delivery: all assembly materials!



Before installing the bracket, please note the following:
The ceiling clearance should be selected to suit the offset of your projector and the screen height.
Offset = percentage distance by which the image deviates from the on axis (middle of screen to middle of lens); this can be found in your projector's manual.

Viewing distance adjustment:
Viewing distance divided by two = optimum screen width and vice versa



Manufacturer : PUREMOUNTS
Factory number : PM-SPIDER-PLUS-S
Package weight : 1.767 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 225 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual