Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM PREMIUM 60 :: Projector mount

Item-No.: KM PREMIUM 60
Height:

€219,95




Kindermann Premium 60 aluminium

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 600 mm
  • Packaging
    • Packaging
    • Retail

High-quality, universal ceiling mount for projectors, ceiling clearance freely adjustable between 41 and 61 cm

• Newly developed, anodised aluminium profile with fully concealed, internal cable routing
• Pre-assembled, fully installed in no time
• Freely variable height adjustment
• Maximum load 25 kg
• Aluminium ball joint with quick change for tilt in all directions up to ±20°, swivel ±180°
• Custom devices up to 300 cm possible
• Diagonal clearance 138 to 378 mm
• TÜV/GS-certified

Supplied with: screw kit for projector mounting, M3, M4, M5, M6 including height-adjustable spacers



Manufacturer : KINDERMANN
Factory number : 7450 000 060
Package weight : 2.758 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • 600 mm
  • Packaging
    • Packaging
    • Retail