0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER PDH 64 :: Acer Universal Ceiling Mount long max 64 cm

Item-No.: ACER PDH 64
Height:

€54,95




ACER PDH 64

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • Up to 640 mm
  • Packaging
    • Packaging
    • Retail
Universal Ceiling Mount long max 64 cm


Manufacturer : ACER
Factory number : MC.JLC11.003
Package weight : 1.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • Up to 640 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual