Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACER PDH 11 :: Acer Universal Ceiling Mount short max 11 cm

Item-No.: ACER PDH 11
Height:

€44,95




ACER PDH 11

  • Product Description
  • Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • Up to 110 mm
  • Packaging
    • Packaging
    • Retail
Universal Ceiling Mount short max 11 cm


Manufacturer : ACER
Factory number : MC.JLC11.002
Package weight : 0.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ceiling mount
    • Technology
    • For projectors
    • Colour
    • Silver
  • Measures
    • Height
    • Up to 110 mm
  • Packaging
    • Packaging
    • Retail
Datasheet/manual