0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOUND 3450 :: Universal Sound Bar Mount

Item-No.: SOUND 3450
€59,99




Vogels SOUND 3450 Soundbar-Halterung

  • Product Description
  • Technical information
  • General
    • Type
    • Holder for Soundbar
    • Colour
    • Silver
    • Assembly
    • For TV mounting
    • Accessory
    • Incl. fastening materials, manual
When you turn your TV from side to side you want your soundbar to move with the TV screen. Vogel’s universal Sound Bar Mount (SOUND 3450) is made especially for turnable flat screen TVs. The soundbar always faces you so the picture and sound never lose sync.

To keep your soundbar flush with your flat screen TV, the height and depth of the Sound Bar Mount can be adjusted to fit different sizes and shapes of soundbars. The aluminium finish adds a stylish accent to the sound bar bracket and it can be used with virtually any TV wall mount. The SOUND 3450 holds a maximum soundbar weight of 10 kg (22 lbs) and provides secure support for your sound bar.

Sonos PLAYBAR compatible (service kit 0999800).



Manufacturer : VOGELS
Factory number : 73202031
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Holder for Soundbar
    • Colour
    • Silver
    • Assembly
    • For TV mounting
    • Accessory
    • Incl. fastening materials, manual
Datasheet/manual