Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HZ10L :: Loudspeaker Bracket


MyWall HZ10L

  • Product Description
  • Technical information
  • General
    • Type
    • Soundbar holder
    • Design
    • Universal mounting
    • Colour
    • Black
  • Measures
    • Height
    • 227 … 389 mm
    • Width
    • 670 mm
  • Weights
    • Weight
    • Max. 5 kg
can be loaded up to 5 kg VESA 300-600, universal mounting for speakers, hole spacing: 35 - 128 mm, height adjustable: 227 - 389 mm, width: 670 mm, colour: black, incl. mounting guide and complete accessories, in gift box,


Manufacturer : MYWALL
Factory number : HZ10L
Package weight : 2.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soundbar holder
    • Design
    • Universal mounting
    • Colour
    • Black
  • Measures
    • Height
    • 227 … 389 mm
    • Width
    • 670 mm
  • Weights
    • Weight
    • Max. 5 kg
Datasheet/manual