Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HF40-2L :: Loudspeaker Bracket


HF40-2L

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker stand
    • Design
    • Aluminium & glass
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 pair
  • Measures
    • Height
    • 600 mm
  • Weights
    • Weight
    • Max. 10 kg
loads up to 2 x 10 kg aluminum & glass, tempered glass plates 6 / 8 mm, with cable management, dimension: 250 x 250 x 600 mm, one set = 2 PCs., inclusive manual and mounting accessories, in gift box


Manufacturer : MYWALL
Factory number : HF40-2L
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker stand
    • Design
    • Aluminium & glass
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 pair
  • Measures
    • Height
    • 600 mm
  • Weights
    • Weight
    • Max. 10 kg
Datasheet/manual