Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HB4L :: Loudspeaker Bracket


MyWall HB4L

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Swivels ±90°/tilts ±20°
    • Technology
    • Wall mount
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 pair
  • Weights
    • Weight
    • Max. 3,5 kg
loads up to 3,5 kg tilt: +/-20°, swivel: +/-90°, adjustable without tool, incl. mounting guide and complete accessories, content: 2 pcs., in gift bo


Manufacturer : MYWALL
Factory number : HB4L
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Swivels ±90°/tilts ±20°
    • Technology
    • Wall mount
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 pair
  • Weights
    • Weight
    • Max. 3,5 kg
Datasheet/manual