Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYW HB1A :: Loudspeaker Bracket


MYW HB1A

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Tilts ±90°/rotates 360°
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 pair
  • bears weight up to 15 kg
  • wall distance: 140 mm
  • ground plate: 100x100 mm
  • speaker plate: 78x40 mm
  • 2 pcs. in gift box



Manufacturer : MYWALL
Factory number : HB1A
Package weight : 0.837 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker cradle
    • Design
    • Tilts ±90°/rotates 360°
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 pair
Datasheet/manual