Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03115 :: Canton LS 90.2 stands in black (pair)

Item-No.: CANTON 03115
Colour:

€138,00




Canton LS 90.2 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker stand
    • Colour
    • Black
  • Measures
    • Height
    • 880 mm

Use: Loudspeaker stands
Special features: Concealed cable guide
Height: 88 cm
Weight: 2.3 kg


Suitable for
  • CD 120.2

  • Movie 75

  • Movie 95

  • Movie 135

  • Movie 165

  • Movie 1005.2

  • Movie 1050.2

  • Movie 1505

  • Movie 1550

  • Plus MX.3




Manufacturer : CANTON
Factory number : 03115
Package weight : 4.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker stand
    • Colour
    • Black
  • Measures
    • Height
    • 880 mm
Datasheet/manual