Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02981 :: Canton ER 8 mounting frame


Canton Einbaurahmen ER 8

  • Product Description
  • Technical information
  • General
    • Type
    • Installation frame
    • Design
    • For InWall 980/880
  • Measures
    • Width
    • 269 mm
    • Height
    • 348 mm
    • Depth
    • 80 mm

Mounting frame

The Canton mounting frame is easy to install on solid walls.

  • Use: InWall mounting frame

  • Dimensions (WxHxD): 26.9 x 34.8 x 8 cm

  • Mounting depth: 8 cm

  • Weight: 1.27 kg

  • Suitable for:
    - InWall 980
    - InWall 880




Manufacturer : CANTON
Factory number : 02981
Package weight : 1.533 kg
RoHS : conform
Technical information
  • General
    • Type
    • Installation frame
    • Design
    • For InWall 980/880
  • Measures
    • Width
    • 269 mm
    • Height
    • 348 mm
    • Depth
    • 80 mm
Datasheet/manual