Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 01647 :: Canton CFB 500/InCeiling flex bracket (pair)


Canton CFB 500

  • Product Description
  • Technical information
  • General
    • Type
    • CFB Flex Bracket
    • Design
    • For InCeiling 945/845
  • Measures
    • Width
    • 864 mm
    • Height
    • 250 mm
    • Depth
    • 12 mm

CFB flex bracket

The practical CFB flex bracket functions as a placeholder during construction and is available for all InCeiling systems.

  • Use: InCeiling mounting frame

  • Special features: Fitting tool for drywall construction

  • Dimensions (WxHxD): 86.4 x 25 x 1.2 cm

  • Weight: 0.231 kg

  • Suitable for: InCeiling 945/InCeiling 845




Manufacturer : CANTON
Factory number : 01647
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • CFB Flex Bracket
    • Design
    • For InCeiling 945/845
  • Measures
    • Width
    • 864 mm
    • Height
    • 250 mm
    • Depth
    • 12 mm
Datasheet/manual