Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA BS 800 DIS :: BOPLA BOS-Streamline BS 800, with display cutout

Item-No.: BOPLA BS 800 DIS
€19,50
Category of goods: 1 = discountable

BOPLA BS 800 DIS

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held casing BS8
    • Model
    • BOS-Streamline
    • Design
    • mit Displayausschnitt
    • Colour
    • Dark grey
  • Measures
    • Length
    • 209.3 mm
    • Width
    • 98.0 mm
    • Height
    • 34.8 mm
  • Implementation
    • Protection class
    • IP40

BOPLA BOS-Streamline BS 600 with display cutout

New hand-held housing design with ergonomic lines that opens up a host of applications in the field of data acquisition and processing. The design permits a parallel or desk-style arrangement of the half-shells and allows the device to be used in portrait or landscape format. A recess is provided in the upper part for membrane keypads. The optional decorative seal achieves protection class IP65 and increases the interior height by 2.5 mm.

Colour: graphite grey (RAL 7024)
Protection class: IP40
Dimensions (LxWxH): 209.3 x 98.0 x 34.8 mm



Manufacturer : BOPLA
Factory number : 82800224
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held casing BS8
    • Model
    • BOS-Streamline
    • Design
    • mit Displayausschnitt
    • Colour
    • Dark grey
  • Measures
    • Length
    • 209.3 mm
    • Width
    • 98.0 mm
    • Height
    • 34.8 mm
  • Implementation
    • Protection class
    • IP40
Datasheet/manual