Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA BS 600 GR :: BOPLA BOS-Streamline decorative seal, grey

Item-No.: BOPLA BS 600 GR
Colour:

€9,10
Category of goods: 1 = discountable

BOPLA BS 600 GR

  • Product Description
  • Technical information
  • General
    • Type
    • Decorative seal
    • Model
    • BOS-Streamline
    • Design
    • BOPLA BOS Streamline decorative seal for BS 6
    • Colour
    • Green
  • Implementation
    • Protection class
    • IP65

BOPLA BOS-Streamline decorative seal for BS 6.

Decorative seal for hand-held housings in the BOPLA BOS-Streamline series. The optional decorative seal achieves protection class IP65 and increases the interior height by 2.5 mm.

Colour: grey
Protection class: IP65



Manufacturer : BOPLA
Factory number : 82867024
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Decorative seal
    • Model
    • BOS-Streamline
    • Design
    • BOPLA BOS Streamline decorative seal for BS 6
    • Colour
    • Green
  • Implementation
    • Protection class
    • IP65
Datasheet/manual