Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA BOS 900 :: Digital hand-held housing 211x100x26 mm

Item-No.: BOPLA BOS 900
€24,60
Category of goods: 1 = discountable

BOPLA BOS 900

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held enclosure
    • Model
    • BOS-Streamline
    • Design
    • For standard display
    • Colour
    • Agate grey
  • Measures
    • Length
    • 211.0 mm
    • Width
    • 100.0 mm
    • Height
    • 26.0 mm

Hand-held enclosure

for mobile data acquisition. The keypad is recessed to accommodate a membrane keyboard. For standard display (16 characters, 4 rows), without battery compartment, with keypad: 131.6 x 75 mm



Manufacturer : BOPLA
Factory number : 34900000
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held enclosure
    • Model
    • BOS-Streamline
    • Design
    • For standard display
    • Colour
    • Agate grey
  • Measures
    • Length
    • 211.0 mm
    • Width
    • 100.0 mm
    • Height
    • 26.0 mm
Datasheet/manual