Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA BOS 500 :: Digital hand-held housing 120x60x25 mm

Item-No.: BOPLA BOS 500
€10,70
Category of goods: 1 = discountable

BOPLA BOS 500

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held enclosure
    • Design
    • With panoramic screen
    • Colour
    • Black
  • Measures
    • Length
    • 120.0 mm
    • Width
    • 60.0 mm
    • Height
    • 25.0 mm

Digital hand-held housing

The keypad is recessed to accommodate a membrane keyboard. Battery compartment for 9 V block. With panoramic window and keypad: 53x47.6 mm



Manufacturer : BOPLA
Factory number : 34500000
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held enclosure
    • Design
    • With panoramic screen
    • Colour
    • Black
  • Measures
    • Length
    • 120.0 mm
    • Width
    • 60.0 mm
    • Height
    • 25.0 mm
Datasheet/manual