reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELP 620-0100 D :: BOPLA BOS-Ecoline, 100 x 57.5 x 22 mm, aluminium

Item-No.: ELP 620-0100 D
€16,30
Category of goods: 1 = discountable

ELP 620-0100 D

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, BOS-Ecoline series
    • Design
    • Sealed aluminium profile (ELP)
    • Colour
    • Colourless anodizing/plastic caps dust grey
    • Material
    • Aluminium
  • Measures
    • Length
    • 100 mm
    • Width
    • 57.5 mm
    • Height
    • 22 mm
  • Implementation
    • Protection class
    • IP40

BOPLA BOS-Ecoline

Colourless anodised aluminium enclosure combination with closed aluminium profile (ELP). With ABS plastic caps in dusty grey (RAL 7037) as end segment.

Protection type: IP40
Dimensions (L x W x D): 100 x 57.5 x 22 mm



Manufacturer : BOPLA
Factory number : 83062100.MT7
Package weight : 0.096 kg
Technical information
  • General
    • Type
    • Housing, BOS-Ecoline series
    • Design
    • Sealed aluminium profile (ELP)
    • Colour
    • Colourless anodizing/plastic caps dust grey
    • Material
    • Aluminium
  • Measures
    • Length
    • 100 mm
    • Width
    • 57.5 mm
    • Height
    • 22 mm
  • Implementation
    • Protection class
    • IP40