Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATPH 1850-250 :: Aluminium desktop enclosure, 181.2 x 53.2 x 250 mm

Item-No.: ATPH 1850-250
€41,30
Category of goods: 1 = discountable

ATPH 1850-250

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium topline desktop housing
    • Technology
    • Invisible wall mounting
    • Design
    • Assembly grooves inside
    • Colour
    • Colourless anodizing/lid graphite grey
    • Material
    • Aluminium
  • Measures
    • Length
    • 250 mm
    • Width
    • 181.2 mm
    • Height
    • 53.2 mm
  • Implementation
    • Protection class
    • IP40

Alu-Topline
The Alu-Topline is a new desktop enclosure that guarantees better and easier assembly of electronics and other components thanks to the split profile. Two new designer end caps in graphite grey finish the profile. The top part, with a lowered surface for mounting membrane keypads, can be rotated by 180° to cover several application areas (desk/wall mounting).
The smooth rear surfaces offer optimal conditions for installing interfaces, such as USB and SUB-D.
In the ATPH 1865 version, these interfaces can also be mounted on the front.

• Protection type IP 40/DIN EN 60529
• Colour: Profile anodised in natural colour, cover similar. RAL 7024, graphite grey
• Assembly grooves inside
• Invisible wall mounting

Included with delivery:
• Profile, 2 end caps



Manufacturer : BOPLA
Factory number : 92850250.MT1
Package weight : 0.821 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium topline desktop housing
    • Technology
    • Invisible wall mounting
    • Design
    • Assembly grooves inside
    • Colour
    • Colourless anodizing/lid graphite grey
    • Material
    • Aluminium
  • Measures
    • Length
    • 250 mm
    • Width
    • 181.2 mm
    • Height
    • 53.2 mm
  • Implementation
    • Protection class
    • IP40