Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 1800-0300 WB :: Wall mount series ATPH for 300 mm

Item-No.: AT 1800-0300 WB
€17,80
Category of goods: 1 = discountable

AT 1800-0300 WB

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium topline wall mounting
    • Model
    • Alu-Topline
    • Design
    • For ATPH 300 mm
    • Material
    • Aluminium
    • Colour
    • Silber

Topline aluminium
Wall mount series ATPH for 300 mm



Manufacturer : BOPLA
Factory number : 92800300
Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium topline wall mounting
    • Model
    • Alu-Topline
    • Design
    • For ATPH 300 mm
    • Material
    • Aluminium
    • Colour
    • Silber
Datasheet/manual