Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABPH 820-150 :: Light metal profile enclosure, 150x82x22 mm

Item-No.: ABPH 820-150
€20,50
Category of goods: 1 = discountable

ABPH 820-150

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Alubos series
    • Colour
    • Black, structured
    • Material
    • Aluminium
  • Measures
    • Length
    • 150.0 mm
    • Width
    • 82.0 mm
    • Height
    • 22.0 mm
  • Implementation
    • Protection class
    • IP65
Alubos light metal profile enclosure.

Very durable, good EMC attenuation values, good scratch and impact resistance. Guide grooves for printed circuit boards.

NOTE: Two covers must be ordered per profile!



Manufacturer : BOPLA
Factory number : 84826150
Package weight : 0.189 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Alubos series
    • Colour
    • Black, structured
    • Material
    • Aluminium
  • Measures
    • Length
    • 150.0 mm
    • Width
    • 82.0 mm
    • Height
    • 22.0 mm
  • Implementation
    • Protection class
    • IP65