Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABPH 1680-100 :: Light metal profile enclosure, 100x169x82 mm

Item-No.: ABPH 1680-100
€21,95
Category of goods: 1 = discountable

ABPH 1680-100

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Alubos series
    • Model
    • Alubos
    • Design
    • Without cover
    • Material
    • Aluminium
    • Colour
    • Black, structured
  • Measures
    • Length
    • 100.0 mm
    • Width
    • 169.0 mm
    • Height
    • 82.0 mm
  • Implementation
    • Protection class
    • IP65

Alubos light metal profile enclosure.

Very durable, good EMC attenuation values, good scratch and impact resistance. Guide grooves for printed circuit boards.

NOTE: Two covers must be ordered per profile!



Manufacturer : BOPLA
Factory number : 84686100
Package weight : 0.495 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Alubos series
    • Model
    • Alubos
    • Design
    • Without cover
    • Material
    • Aluminium
    • Colour
    • Black, structured
  • Measures
    • Length
    • 100.0 mm
    • Width
    • 169.0 mm
    • Height
    • 82.0 mm
  • Implementation
    • Protection class
    • IP65