0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABM 800 AL-BE :: Mounting lid with 9-V block battery compartment

Item-No.: ABM 800 AL-BE
€12,95
Category of goods: 1 = discountable

ABM 800 AL-BE

  • Product Description
  • Technical information
  • General
    • Type
    • End guard
    • Model
    • Alubos
    • Design
    • For ABPH 800-150/-200
    • Technology
    • With 9 V block battery compartment
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 lid
Mounting lid

With 9-V block and battery compartment for Bopla ALUBOS series 800.



Manufacturer : BOPLA
Factory number : 84082100
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • End guard
    • Model
    • Alubos
    • Design
    • For ABPH 800-150/-200
    • Technology
    • With 9 V block battery compartment
    • Colour
    • Black
  • Packaging
    • Packaging
    • 1 lid