Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABM 600 AL-BE :: Mounting lid with 9-V block battery compartment

Item-No.: ABM 600 AL-BE
€12,30
Category of goods: 1 = discountable

ABM 600 AL-BE

  • Product Description
  • Technical information
  • General
    • Type
    • End guard
    • Technology
    • With 9 V block battery compartment
    • Design
    • For ABPH 600-100/-150
  • Packaging
    • Packaging
    • 1 lid

Mounting lid

With 9-V block and battery compartment for Bopla ALUBOS series 600.



Manufacturer : BOPLA
Factory number : 84062100
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • End guard
    • Technology
    • With 9 V block battery compartment
    • Design
    • For ABPH 600-100/-150
  • Packaging
    • Packaging
    • 1 lid