Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA A-123 :: Aluminium housing, IP66, 220 x 120 x 91 mm

Item-No.: BOPLA A-123
€52,30
Category of goods: 1 = discountable

BOPLA A-123

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Euromas
    • Design
    • Without terminal and DIN rail
    • Technology
    • Splash-proof
    • Material
    • Aluminium
    • Colour
    • silber-grau
  • Measures
    • Length
    • 220.0 mm
    • Width
    • 120.0 mm
    • Height
    • 91.0 mm
  • Implementation
    • Protection class
    • IP66

Splashproof aluminium housing

with screwed-on cover seal and captive V2A cover screws IP66. Also suitable for wall mounting.



Manufacturer : BOPLA
Factory number : 01123000.H
Package weight : 1.529 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Model
    • Euromas
    • Design
    • Without terminal and DIN rail
    • Technology
    • Splash-proof
    • Material
    • Aluminium
    • Colour
    • silber-grau
  • Measures
    • Length
    • 220.0 mm
    • Width
    • 120.0 mm
    • Height
    • 91.0 mm
  • Implementation
    • Protection class
    • IP66
Datasheet/manual