Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOPLA A-121 :: Aluminium housing, IP66, 140 x 140 x 91 mm

Item-No.: BOPLA A-121
€46,20
Category of goods: 1 = discountable

BOPLA A-121

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Euromas series
    • Material
    • Aluminium
    • Design
    • Without terminal and DIN rail
    • Colour
    • RAL 7001
    • Technology
    • Splash-proof
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 91 mm
  • Implementation
    • Protection class
    • IP66

Splashproof aluminium housing

with screwed-on cover seal and captive V2A cover screws IP66. Also suitable for wall mounting.



Manufacturer : BOPLA
Factory number : 01121000.H
Package weight : 1.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Euromas series
    • Material
    • Aluminium
    • Design
    • Without terminal and DIN rail
    • Colour
    • RAL 7001
    • Technology
    • Splash-proof
  • Measures
    • Length
    • 140 mm
    • Width
    • 140 mm
    • Height
    • 91 mm
  • Implementation
    • Protection class
    • IP66
Datasheet/manual